Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Scame Socket, Rated At 16A, 380 → 415 V

RS Stock No.: 410-397Brand: ScameManufacturers Part No.: 427.1666
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

380 → 415 V

IP Rating

IP67

Product details

Panel Socket - Straight

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.

Stock information temporarily unavailable.

BD 16.664

BD 16.664 Each (Exc. Vat)

BD 18.330

BD 18.330 Each (inc. VAT)

Scame Socket, Rated At 16A, 380 → 415 V

BD 16.664

BD 16.664 Each (Exc. Vat)

BD 18.330

BD 18.330 Each (inc. VAT)

Scame Socket, Rated At 16A, 380 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 16.664
10+BD 16.207

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P+E

Voltage Rating

380 → 415 V

IP Rating

IP67

Product details

Panel Socket - Straight

Brought to you under the trusted RS Brand, this panel mounted socket outlet boasts a high level of ingress protection and is well suited to dusty or damp environments. With a flip-up cap for extra protection, this socket outlet assures a safe and reliable connection for industrial applications.