Scame, ADVANCE 2 IP67 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A, 415 V

RS Stock No.: 410-034Brand: ScameManufacturers Part No.: 568.1687-RW
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

ADVANCE 2

IP Rating

IP67

Colour

Red

Country of Origin

Italy

Product details

Wall mount industrial power connector

It comes a range of high quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Interlocked and RCD (Residual-current device) protected

  • IP67 Rated

  • Manufactured from self-extinguishing & shock resistant thermoplastic

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is ip67 rating?

P67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.

Stock information temporarily unavailable.

BD 260.584

BD 260.584 Each (Exc. Vat)

BD 286.642

BD 286.642 Each (inc. VAT)

Scame, ADVANCE 2 IP67 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A, 415 V

BD 260.584

BD 260.584 Each (Exc. Vat)

BD 286.642

BD 286.642 Each (inc. VAT)

Scame, ADVANCE 2 IP67 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

ADVANCE 2

IP Rating

IP67

Colour

Red

Country of Origin

Italy

Product details

Wall mount industrial power connector

It comes a range of high quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Interlocked and RCD (Residual-current device) protected

  • IP67 Rated

  • Manufactured from self-extinguishing & shock resistant thermoplastic

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What is ip67 rating?

P67 rating provides protection from total dust ingress and immersion between 15cm and 1 meter in depth.