Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug, Socket
Pole Format
1 x 2P + E, 2 x 2P + E
Voltage Rating
240 V
IP Rating
IP66
Colour
Blue
Product details
2-way adaptor
Thermoplastic material, IP66 with appliance inlet, RAL7035 casing
Standards
IEC309/BS, IP66
RS Range, IP66 Adaptors
IP66 rating
Stock information temporarily unavailable.
BD 47.856
BD 47.856 Each (Exc. Vat)
BD 52.642
BD 52.642 Each (inc. VAT)
Scame IP66 Blue 1 x 2P + E, 2 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 240 V
1
BD 47.856
BD 47.856 Each (Exc. Vat)
BD 52.642
BD 52.642 Each (inc. VAT)
Scame IP66 Blue 1 x 2P + E, 2 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 240 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 47.856 |
10+ | BD 46.387 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug, Socket
Pole Format
1 x 2P + E, 2 x 2P + E
Voltage Rating
240 V
IP Rating
IP66
Colour
Blue
Product details
2-way adaptor
Thermoplastic material, IP66 with appliance inlet, RAL7035 casing
Standards
IEC309/BS, IP66
RS Range, IP66 Adaptors
IP66 rating