Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug, Socket
Pole Format
1 x 2P + E, 3 x 2P + E
Voltage Rating
110 V
IP Rating
IP66
Colour
Yellow
Product details
3-way adaptor
Thermoplastic material, IP66 with appliance inlet, RAL7035 casing
Standards
IEC309/BS, IP66
RS Range, IP66 Adaptors
IP66 rating
Stock information temporarily unavailable.
BD 69.762
BD 69.762 Each (Exc. Vat)
BD 76.738
BD 76.738 Each (inc. VAT)
Scame IP66 Yellow 1 x 2P + E, 3 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 110 V
1
BD 69.762
BD 69.762 Each (Exc. Vat)
BD 76.738
BD 76.738 Each (inc. VAT)
Scame IP66 Yellow 1 x 2P + E, 3 x 2P + E Industrial Power Connector Adapter Plug, Socket, Rated At 16A, 110 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 69.762 |
10+ | BD 67.551 |
Technical Document
Specifications
Brand
ScameCurrent Rating
16A
Plug/Socket
Plug, Socket
Pole Format
1 x 2P + E, 3 x 2P + E
Voltage Rating
110 V
IP Rating
IP66
Colour
Yellow
Product details
3-way adaptor
Thermoplastic material, IP66 with appliance inlet, RAL7035 casing
Standards
IEC309/BS, IP66
RS Range, IP66 Adaptors
IP66 rating