Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Scame, DOMINO IP66 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 63A, 415 V

RS Stock No.: 410-185Brand: ScameManufacturers Part No.: 671.6317-RW
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Scame

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

DOMINO

IP Rating

IP66

Colour

Red

Country of Origin

Italy

Product details

Wall mount industrial power connector

It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 Rated, 0410185 is IP66 rated

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP44 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.

Stock information temporarily unavailable.

BD 291.880

BD 291.880 Each (Exc. Vat)

BD 321.068

BD 321.068 Each (inc. VAT)

Scame, DOMINO IP66 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 63A, 415 V

BD 291.880

BD 291.880 Each (Exc. Vat)

BD 321.068

BD 321.068 Each (inc. VAT)

Scame, DOMINO IP66 Red Wall Mount 3P + N + E RCD Industrial Power Connector Socket, Rated At 63A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Scame

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Termination Method

Pre-Wired

Series

DOMINO

IP Rating

IP66

Colour

Red

Country of Origin

Italy

Product details

Wall mount industrial power connector

It comes a range of high-quality wall mountable power connectors. Manufactured to industry standards these connectors are easy to assemble and are a fantastic industrial plug solution for powering tools and machinery at a range of different voltage requirements.

Features and benefits

  • Lockable protection window on all variants to enhance safety

  • IP44 Rated, 0410185 is IP66 rated

  • Wall mountable

  • Red and blue colours offered in this range of power connectors

  • Voltage ratings of 415V and 230v offered in this range

  • Angled socket, allowing a more convenient connection

  • All models offered in the range are highly reliable and excellent quality

Applications

These Industrial connectors are widely used in a range of applications such as;

  • Providing power for machinery on construction sites

  • Woodworking machines

  • Maintenance workshops in the light industry

  • Powering lighting equipment in the sports and entertainment industry

What are IP66 and IP44 ratings?

IP44 rating provides protection from tools and small wires greater than 1 millimetre as well as from water spray from any direction.

IP66 rating provides protection from total dust ingress as well as protection from high pressure water jets from any direction.