Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 116.4mm Long , 90.19mm Pitch Dia. 50mm Face

RS Stock No.: 310-960Brand: SCHAEFFLERManufacturers Part No.: ARCALUB-X.PINION-MD5,0-Z17-B50-SR-G
View all in Worm & Pinion Gears

Technical Document

Specifications

Material

PU

Pitch Diameter

90.19mm

Number Of Teeth

17

Overall Length

116.4mm

Overall Diameter

100.2mm

Face Width

50mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 177.513

BD 177.513 Each (Exc. Vat)

BD 195.264

BD 195.264 Each (inc. VAT)

SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 116.4mm Long , 90.19mm Pitch Dia. 50mm Face

BD 177.513

BD 177.513 Each (Exc. Vat)

BD 195.264

BD 195.264 Each (inc. VAT)

SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 116.4mm Long , 90.19mm Pitch Dia. 50mm Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Material

PU

Pitch Diameter

90.19mm

Number Of Teeth

17

Overall Length

116.4mm

Overall Diameter

100.2mm

Face Width

50mm

Country of Origin

Germany