SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 81.4mm Long , 90.19mm Pitch Dia. 50mm Face
Technical Document
Specifications
Brand
SCHAEFFLERMaterial
PU
Pitch Diameter
90.19mm
Number Of Teeth
17
Overall Length
81.4mm
Overall Diameter
100.2mm
Face Width
50mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 169.060
BD 169.060 Each (Exc. Vat)
BD 185.966
BD 185.966 Each (inc. VAT)
SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 81.4mm Long , 90.19mm Pitch Dia. 50mm Face
1
BD 169.060
BD 169.060 Each (Exc. Vat)
BD 185.966
BD 185.966 Each (inc. VAT)
SCHAEFFLER PU Pinion Gear 17 Tooth, 100.2mm Diam , 81.4mm Long , 90.19mm Pitch Dia. 50mm Face
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SCHAEFFLERMaterial
PU
Pitch Diameter
90.19mm
Number Of Teeth
17
Overall Length
81.4mm
Overall Diameter
100.2mm
Face Width
50mm
Country of Origin
Germany