Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-500V

RS Stock No.: 312-963Brand: SCHAEFFLERManufacturers Part No.: HEATER800-SMART-500V
View all in Bearing Heaters

Technical Document

Specifications

Supply Voltage

500V

Maximum Bore Size

1150mm

Minimum Bore Size

145mm

Country of Origin

Netherlands

Stock information temporarily unavailable.

BD 11,673.711

BD 11,673.711 Each (Exc. Vat)

BD 12,841.082

BD 12,841.082 Each (inc. VAT)

SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-500V

BD 11,673.711

BD 11,673.711 Each (Exc. Vat)

BD 12,841.082

BD 12,841.082 Each (inc. VAT)

SCHAEFFLER Bearing Heater 145mm To 1150mm Bore Size HEATER800-SMART-500V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

500V

Maximum Bore Size

1150mm

Minimum Bore Size

145mm

Country of Origin

Netherlands