Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCHAEFFLER LOCKNUT-HOOK-KM0-16-SET 20mm C Hook Wrench 110 mm

RS Stock No.: 311-540Brand: SCHAEFFLERManufacturers Part No.: LOCKNUT-HOOK-KM0-16-SET
View all in C Spanners

Technical Document

Specifications

Maximum Jaw Capacity

20mm

Minimum Jaw Capacity

16mm

Overall Length

110 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 167.920

BD 167.920 Each (Exc. Vat)

BD 184.712

BD 184.712 Each (inc. VAT)

SCHAEFFLER LOCKNUT-HOOK-KM0-16-SET 20mm C Hook Wrench 110 mm

BD 167.920

BD 167.920 Each (Exc. Vat)

BD 184.712

BD 184.712 Each (inc. VAT)

SCHAEFFLER LOCKNUT-HOOK-KM0-16-SET 20mm C Hook Wrench 110 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Jaw Capacity

20mm

Minimum Jaw Capacity

16mm

Overall Length

110 mm

Country of Origin

Germany