Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SCHAEFFLER LOCKNUT-HOOK-KM21-23 145mm C Hook Wrench 385 mm

RS Stock No.: 311-542Brand: SCHAEFFLERManufacturers Part No.: LOCKNUT-HOOK-KM21-23
View all in C Spanners

Technical Document

Specifications

Maximum Jaw Capacity

145mm

Minimum Jaw Capacity

135mm

Overall Length

385 mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 49.208

BD 49.208 Each (Exc. Vat)

BD 54.129

BD 54.129 Each (inc. VAT)

SCHAEFFLER LOCKNUT-HOOK-KM21-23 145mm C Hook Wrench 385 mm

BD 49.208

BD 49.208 Each (Exc. Vat)

BD 54.129

BD 54.129 Each (inc. VAT)

SCHAEFFLER LOCKNUT-HOOK-KM21-23 145mm C Hook Wrench 385 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Jaw Capacity

145mm

Minimum Jaw Capacity

135mm

Overall Length

385 mm

Country of Origin

Germany