Schaffner, FN2410H 100A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

RS Stock No.: 518-6367Brand: SchaffnerManufacturers Part No.: FN2410H-100-34
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Series

FN2410H

Number of Stages

Single Stage

Operating Frequency

250Hz

Length

115mm

Depth

218mm

Height

100mm

Dimensions

115 x 218 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

15.4W

Product details

FN2410H Series

For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 135.834

BD 135.834 Each (Exc. Vat)

BD 149.417

BD 149.417 Each (inc. VAT)

Schaffner, FN2410H 100A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase

BD 135.834

BD 135.834 Each (Exc. Vat)

BD 149.417

BD 149.417 Each (inc. VAT)

Schaffner, FN2410H 100A 520 V ac 250Hz, Chassis Mount EMC Filter, Terminal Block 2 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Current Rating

100A

Maximum Voltage Rating

520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

2

Series

FN2410H

Number of Stages

Single Stage

Operating Frequency

250Hz

Length

115mm

Depth

218mm

Height

100mm

Dimensions

115 x 218 x 100mm

Minimum Operating Temperature

-25°C

Leakage Current

3.4 mA

Maximum Operating Temperature

+100°C

Power Loss

15.4W

Product details

FN2410H Series

For applications with high interference levels
Current ratings up to 100A
Can be used across two phases in a three-phase network, handling voltages up to 520VAC

Approvals

UL1283, CSA22.2 No.8 1986

Standards

EN 133 200

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more