Schaffner 2A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN282-2-06, Faston 2 Fuse

Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
32mm
Depth
64.8mm
Height
82mm
Distrelec Product Id
16967335
Country of Origin
Thailand
BD 12.336
BD 12.336 Each (Exc. Vat)
BD 13.570
BD 13.570 Each (inc. VAT)
1
BD 12.336
BD 12.336 Each (Exc. Vat)
BD 13.570
BD 13.570 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.336 |
5 - 9 | BD 11.638 |
10 - 24 | BD 11.077 |
25 - 49 | BD 10.488 |
50+ | BD 9.762 |
Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Switch Type
2 Pole
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
32mm
Depth
64.8mm
Height
82mm
Distrelec Product Id
16967335
Country of Origin
Thailand