Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN284-1-06, Faston 2 Fuse

RS Stock No.: 123-0757Brand: SchaffnerManufacturers Part No.: FN284-1-06Distrelec Article No.: 16965909
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

64.8mm

Height

65mm

Distrelec Product Id

16965909

Country of Origin

Thailand

Product details

FN 280 fuse filters with mains switch

Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.

Stock information temporarily unavailable.

BD 11.330

BD 11.330 Each (Exc. Vat)

BD 12.463

BD 12.463 Each (inc. VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN284-1-06, Faston 2 Fuse

BD 11.330

BD 11.330 Each (Exc. Vat)

BD 12.463

BD 12.463 Each (inc. VAT)

Schaffner 1A, 250 V ac Male Panel Mount IEC Filter 2 Pole FN284-1-06, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.330
5 - 9BD 10.705
10 - 24BD 10.190
25 - 49BD 9.650
50+BD 8.978

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Switch Type

2 Pole

Termination Method

Faston

Current Rating

1A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

50 → 400Hz

IEC Connector Type

C14

Width

50mm

Depth

64.8mm

Height

65mm

Distrelec Product Id

16965909

Country of Origin

Thailand

Product details

FN 280 fuse filters with mains switch

Series of compact, high-performance filters.
For general EMI / RFI applications.
Designed for use with 2 Ø5 x 20 mm fuses, not included.
Feature a double pole mains switch.
Applications: laboratory equipment, office machines.
Clip-on board version FN 285 - FN 286 or screw mounting version FN 281 - FN 282 - FN 283 - FN 284.

Schaffner Type FN Fused/Fused and Switched

IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724). Accept 20 x 5mm dia. fuses. Fuses not included.