Schaffner 2A, 250 V ac Male Panel Mount IEC Inlet Filter FN284B-2-06, Faston 2 Fuse

Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
50mm
Depth
64.8mm
Height
65mm
Product details
Double Fused FN284B IEC 950 Compliant
Convenient, highly-integrated module
Fuse drawer with easy-access
Dual-pole rocker switch
Panel cut out 60.8 x 29.3mm FC 40 x 3 mm
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
BD 14.993
BD 14.993 Each (Exc. Vat)
BD 16.492
BD 16.492 Each (inc. VAT)
1
BD 14.993
BD 14.993 Each (Exc. Vat)
BD 16.492
BD 16.492 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 14.993 |
5 - 9 | BD 14.052 |
10 - 24 | BD 13.376 |
25 - 49 | BD 12.661 |
50+ | BD 11.770 |
Technical Document
Specifications
Brand
SchaffnerGender
Male
Number of Fuses
2
Fuse Size
5 x 20mm
Termination Method
Faston
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
50mm
Depth
64.8mm
Height
65mm
Product details
Double Fused FN284B IEC 950 Compliant
Convenient, highly-integrated module
Fuse drawer with easy-access
Dual-pole rocker switch
Panel cut out 60.8 x 29.3mm FC 40 x 3 mm
Warning
Neutral line must not be fused where it is referenced to earth.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.