Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals

RS Stock No.: 123-0448Brand: SchaffnerManufacturers Part No.: FN343-10-05Distrelec Article No.: 30109673
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

FN 343

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

70mm

Height

30.3mm

Capacitance

2.2 nF, 100 nF

Inductance

270 μH, 400 μH, 660 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Country of Origin

Thailand

Product details

FN 343 Series Two-stage General Purpose Filters

Schaffner performance FN 343 EMI Filters are compact in design for easy and fast chassis mounting. Single-phase filters provide an excellent
Attenuation performance, based on chokes with high saturation and excellent thermal behaviour. Also feature integrated earth line choke. Rated currents from 1 A to 10 A

Applications

Electrical and electronic equipment
Household equipment
Power supplies
Consumer goods
Office automation equipment
Datacom equipment

You may be interested in
Stock information temporarily unavailable.

BD 28.560

BD 28.560 Each (Exc. Vat)

BD 31.416

BD 31.416 Each (inc. VAT)

Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals

BD 28.560

BD 28.560 Each (Exc. Vat)

BD 31.416

BD 31.416 Each (inc. VAT)

Schaffner FN 343 Series 10A 250 V ac 400Hz Chassis Mount RFI Filter, with Tab Terminals
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.560
5 - 9BD 26.775
10 - 24BD 25.478
25 - 49BD 24.927
50+BD 24.675
You may be interested in

Technical Document

Specifications

Maximum Current Rating

10A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Termination Style

Tab

Series

FN 343

Number of Stages

Two Stage

Operating Frequency

400Hz

Length

70mm

Height

30.3mm

Capacitance

2.2 nF, 100 nF

Inductance

270 μH, 400 μH, 660 μH

Minimum Operating Temperature

-25°C

Leakage Current

0.34 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Country of Origin

Thailand

Product details

FN 343 Series Two-stage General Purpose Filters

Schaffner performance FN 343 EMI Filters are compact in design for easy and fast chassis mounting. Single-phase filters provide an excellent
Attenuation performance, based on chokes with high saturation and excellent thermal behaviour. Also feature integrated earth line choke. Rated currents from 1 A to 10 A

Applications

Electrical and electronic equipment
Household equipment
Power supplies
Consumer goods
Office automation equipment
Datacom equipment

You may be interested in