Schaffner 2.5A, 250 V ac Male Panel Mount IEC Filter FN394-2.5-05-11, Faston

Technical Document
Specifications
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
2.5A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
50mm
Depth
90mm
Height
65mm
Distrelec Product Id
16966931
Product details
FN390 Series
The FN 390 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Multiple options available to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Rear or front mounting
single or dual-fuse holder
2-pole rocker switch
Schaffner FN390 Series
BD 23.199
BD 23.199 Each (Exc. Vat)
BD 25.519
BD 25.519 Each (inc. VAT)
1
BD 23.199
BD 23.199 Each (Exc. Vat)
BD 25.519
BD 25.519 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.199 |
5 - 9 | BD 22.424 |
10 - 24 | BD 21.835 |
25+ | BD 20.757 |
Technical Document
Specifications
Brand
SchaffnerGender
Male
Termination Method
Faston
Current Rating
2.5A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 → 400Hz
IEC Connector Type
C14
Width
50mm
Depth
90mm
Height
65mm
Distrelec Product Id
16966931
Product details
FN390 Series
The FN 390 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. Multiple options available to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.
Rear or front mounting
single or dual-fuse holder
2-pole rocker switch