Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner, FN402 1.6A 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase

RS Stock No.: 217-0763Brand: SchaffnerManufacturers Part No.: FN402-1.6-02
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

1.6A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Series

FN402

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

28mm

Capacitance

2.2 nF, 100nF

Height

16.5mm

Inductance

6 mH

Dimensions

45 x 28 x 16.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN402 Series

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

Approvals

UL recognised, CSA Certified, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 5.087

BD 5.087 Each (Exc. Vat)

BD 5.596

BD 5.596 Each (inc. VAT)

Schaffner, FN402 1.6A 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase
Select packaging type

BD 5.087

BD 5.087 Each (Exc. Vat)

BD 5.596

BD 5.596 Each (inc. VAT)

Schaffner, FN402 1.6A 250 V ac 400Hz, PCB Mount EMI Filter, Pin, Single Phase
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 5.087
10 - 49BD 4.410
50 - 99BD 3.481
100 - 199BD 3.439
200+BD 3.407

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Maximum Current Rating

1.6A

Maximum Voltage Rating

250 V ac

Mounting Type

PCB Mount

Termination Style

Pin

Number of Phases

1

Series

FN402

Number of Stages

Single Stage

Operating Frequency

400Hz

Length

45mm

Depth

28mm

Capacitance

2.2 nF, 100nF

Height

16.5mm

Inductance

6 mH

Dimensions

45 x 28 x 16.5mm

Minimum Operating Temperature

-25°C

Leakage Current

0.373 mA

Maximum Operating Temperature

+100°C

Resistance

1MΩ

Product details

FN402 Series

The FN402 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings and medical types are designed to offer you the desired standard product.

Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch--mode power supplies, test & measurement equipment and medical equipment.

Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Low cost low profile
Optional medical versions (B type) available

Approvals

UL recognised, CSA Certified, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in