Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner FN 751X, Feedthrough Capacitor, Panel Mount

RS Stock No.: 302-9818Brand: SchaffnerManufacturers Part No.: FN7513-16-M4
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Capacitance

100nF

Mounting Type

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series

FN 751X

Product details

FN 751x Series Feed-through Filters

Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.

Standard: EN 132400

Stock information temporarily unavailable.

BD 33.638

BD 33.638 Each (Exc. Vat)

BD 37.002

BD 37.002 Each (inc. VAT)

Schaffner FN 751X, Feedthrough Capacitor, Panel Mount

BD 33.638

BD 33.638 Each (Exc. Vat)

BD 37.002

BD 37.002 Each (inc. VAT)

Schaffner FN 751X, Feedthrough Capacitor, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 33.638
5 - 9BD 32.296
10 - 24BD 31.306
25+BD 30.982

Technical Document

Specifications

Capacitance

100nF

Mounting Type

Panel Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series

FN 751X

Product details

FN 751x Series Feed-through Filters

Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.

Standard: EN 132400