Schaffner FN 751X, Feedthrough Capacitor

RS Stock No.: 170-5040Brand: SchaffnerManufacturers Part No.: FN7513-16-M4
brand-logo
View all in Feedthrough Capacitors

Technical Document

Specifications

Capacitance

100nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series

FN 751X

Product details

FN 751x Series Feed-through Filters

Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.

Standard: EN 132400

Stock information temporarily unavailable.

BD 317.350

BD 31.735 Each (In a Box of 10) (Exc. Vat)

BD 349.085

BD 34.909 Each (In a Box of 10) (inc. VAT)

Schaffner FN 751X, Feedthrough Capacitor

BD 317.350

BD 31.735 Each (In a Box of 10) (Exc. Vat)

BD 349.085

BD 34.909 Each (In a Box of 10) (inc. VAT)

Schaffner FN 751X, Feedthrough Capacitor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100nF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Series

FN 751X

Product details

FN 751x Series Feed-through Filters

Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.

Standard: EN 132400