Schaffner 10A, 250 V ac Male Flange Mount IEC Filter FN9222B-10-06, Faston

RS Stock No.: 882-1568Brand: SchaffnerManufacturers Part No.: FN9222B-10-06Distrelec Article No.: 30109705
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

22.5mm

Depth

43.9mm

Height

48mm

Country of Origin

Thailand

Product details

FN9222 IEC 950 - Compact High Performance

From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Stock information temporarily unavailable.

BD 3.680

BD 3.680 Each (Exc. Vat)

BD 4.048

BD 4.048 Each (inc. VAT)

Schaffner 10A, 250 V ac Male Flange Mount IEC Filter FN9222B-10-06, Faston

BD 3.680

BD 3.680 Each (Exc. Vat)

BD 4.048

BD 4.048 Each (inc. VAT)

Schaffner 10A, 250 V ac Male Flange Mount IEC Filter FN9222B-10-06, Faston
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.680
10 - 24BD 3.597
25 - 49BD 3.460
50 - 99BD 3.228
100+BD 2.976

Technical Document

Specifications

Gender

Male

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

0 → 400Hz

IEC Connector Type

C14

Width

22.5mm

Depth

43.9mm

Height

48mm

Country of Origin

Thailand

Product details

FN9222 IEC 950 - Compact High Performance

From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.

Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly

Approvals

UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)

Schaffner FN92XX & FN32X Series

These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.