Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260-10-06, Faston 2 Fuse

RS Stock No.: 776-1263Brand: SchaffnerManufacturers Part No.: FN9260-10-06Distrelec Article No.: 16966670
brand-logo
View all in IEC Filters

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

35mm

Depth

60.3mm

Height

46mm

Distrelec Product Id

16966670

Country of Origin

Thailand

You may be interested in
RS PRO Socket Mount IEC Filter
BD 4.954Each (In a Box of 150) (Exc. Vat)
Stock information temporarily unavailable.

BD 6.836

BD 6.836 Each (Exc. Vat)

BD 7.520

BD 7.520 Each (inc. VAT)

Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260-10-06, Faston 2 Fuse

BD 6.836

BD 6.836 Each (Exc. Vat)

BD 7.520

BD 7.520 Each (inc. VAT)

Schaffner 10A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260-10-06, Faston 2 Fuse
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.836
10 - 24BD 6.270
25 - 49BD 6.028
50 - 99BD 5.764
100+BD 5.467
You may be interested in
RS PRO Socket Mount IEC Filter
BD 4.954Each (In a Box of 150) (Exc. Vat)

Technical Document

Specifications

Gender

Male

Number of Fuses

2

Fuse Size

5 x 20mm

Termination Method

Faston

Current Rating

10A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

50 Hz, 60 Hz

IEC Connector Type

C14

Width

35mm

Depth

60.3mm

Height

46mm

Distrelec Product Id

16966670

Country of Origin

Thailand

You may be interested in
RS PRO Socket Mount IEC Filter
BD 4.954Each (In a Box of 150) (Exc. Vat)