Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner IEC C19 Socket to Type G UK Plug Power Cord, 2m

RS Stock No.: 792-3076Brand: SchaffnerManufacturers Part No.: IL19-UK1-H05-3150-200Distrelec Article No.: 30155187
brand-logo
View all in Power Cords

Technical Document

Specifications

Connector 1

IEC C19

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V ac/dc

Current Rating

16 A

Connector B Gender

Male

Distrelec Product Id

30155187

Connector B

BS 1363 UK Plug

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Schaffner IEC C19 Socket to Type G UK Plug Power Cord, 2m
BD 20.304Each (In a Box of 50) (Exc. Vat)
Stock information temporarily unavailable.

BD 26.180

BD 26.180 Each (Exc. Vat)

BD 28.798

BD 28.798 Each (inc. VAT)

Schaffner IEC C19 Socket to Type G UK Plug Power Cord, 2m

BD 26.180

BD 26.180 Each (Exc. Vat)

BD 28.798

BD 28.798 Each (inc. VAT)

Schaffner IEC C19 Socket to Type G UK Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 26.180
5 - 9BD 25.328
10 - 24BD 24.074
25+BD 22.264
You may be interested in
Schaffner IEC C19 Socket to Type G UK Plug Power Cord, 2m
BD 20.304Each (In a Box of 50) (Exc. Vat)

Technical Document

Specifications

Connector 1

IEC C19

Connector 2

Type G UK Plug

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V ac/dc

Current Rating

16 A

Connector B Gender

Male

Distrelec Product Id

30155187

Connector B

BS 1363 UK Plug

Product details

IEC Inlet Locking System - IL19 Series

Schaffner IL19 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Applications include:- Industrial equipment; Medical devices; In-vitro-devices; Broadcast stations; Mobile applications

No accidental disconnection
Fits any Schaffner IEC C20 inlet filter
Retrofit for any IEC C20 inlet

You may be interested in
Schaffner IEC C19 Socket to Type G UK Plug Power Cord, 2m
BD 20.304Each (In a Box of 50) (Exc. Vat)