Technical Document
Specifications
Brand
SchaffnerPrimary Inductance
3mH
Turns Ratio
1:1:1
Mounting Type
Through Hole
Dimensions
25.5 x 25.5 x 25mm
Depth
25mm
Length
25.5mm
Width
25.5mm
Primary Voltage Rating
380V
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Product details
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types
BD 7.205
BD 7.205 Each (Exc. Vat)
BD 7.925
BD 7.925 Each (inc. VAT)
1
BD 7.205
BD 7.205 Each (Exc. Vat)
BD 7.925
BD 7.925 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 7.205 |
10 - 24 | BD 5.362 |
25 - 49 | BD 5.044 |
50 - 99 | BD 4.978 |
100+ | BD 4.928 |
Technical Document
Specifications
Brand
SchaffnerPrimary Inductance
3mH
Turns Ratio
1:1:1
Mounting Type
Through Hole
Dimensions
25.5 x 25.5 x 25mm
Depth
25mm
Length
25.5mm
Width
25.5mm
Primary Voltage Rating
380V
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Product details
Pulse transformers IT Series
Schaffner's IT pulse transformers are designed to offer you galvanic isolation for transformer coupled gate drives. The IT series provides negligible delays and the possibility of voltage scaling. They are available with single or double secondary winding for multiple gate drives. Choosing the IT product line brings you the rapid availability of a standard gate drive transformer. A wide selection on turns ratio, ignition current and voltages are designed to offer you the desired standard product.
Galvanic separation
Voltage resistance up to 8 kV
Allows high potential difference voltage scaling
Optional grounded shields
Vacuum potting
Very low partial discharge effects
PCB through hole mounting or faston types