Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schaffner 9 mH -30 → +50% Current Compensated Choke, 10A Idc, 25.9mΩ Rdc, RD

RS Stock No.: 219-3075Brand: SchaffnerManufacturers Part No.: RD6127-10-9M0
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

9 mH

Maximum dc Current

10A

Mounting Type

Lead Wire

Maximum DC Resistance

25.9mΩ

Tolerance

-30 → +50%

Diameter

60.5mm

Height

35.5mm

Dimensions

60.5 (Dia.) x 35.5mm

Series

RD

Terminal Type

Wire

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-25°C

Product details

Schaffner RD Series Common Mode Chokes

The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.

6A to 64A current ratings
Dual, Triple and Quad choke configurations

Applications

Filter networks
Decoupling tasks
Low power switch mode regulators

Schaffner Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.764

BD 11.764 Each (Exc. Vat)

BD 12.940

BD 12.940 Each (inc. VAT)

Schaffner 9 mH -30 → +50% Current Compensated Choke, 10A Idc, 25.9mΩ Rdc, RD

BD 11.764

BD 11.764 Each (Exc. Vat)

BD 12.940

BD 12.940 Each (inc. VAT)

Schaffner 9 mH -30 → +50% Current Compensated Choke, 10A Idc, 25.9mΩ Rdc, RD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 11.764
10 - 24BD 11.632
25 - 49BD 11.506
50 - 99BD 11.396
100+BD 11.280

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

9 mH

Maximum dc Current

10A

Mounting Type

Lead Wire

Maximum DC Resistance

25.9mΩ

Tolerance

-30 → +50%

Diameter

60.5mm

Height

35.5mm

Dimensions

60.5 (Dia.) x 35.5mm

Series

RD

Terminal Type

Wire

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-25°C

Product details

Schaffner RD Series Common Mode Chokes

The RD series of chokes from Schaffner are attenuating common-mode or asymmetric (P/N ->E) interference signals, by being
connected in series with the phase and neutral lines of an AC powerline input. The Symmetrical of the noise are also attenuated due to the leakage inductance of the windings.

6A to 64A current ratings
Dual, Triple and Quad choke configurations

Applications

Filter networks
Decoupling tasks
Low power switch mode regulators

Schaffner Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more