Schaffner 27 mH 0.5 A Common Mode Choke 1.2Ω

RS Stock No.: 133-6103Brand: SchaffnerManufacturers Part No.: RN112-0.5-02-27M
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

27 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.2Ω

Maximum Current

0.5 A

Dimensions

17.7 x 17.1 x 12.6mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

17.1mm

Minimum Operating Temperature

-40°C

Height

12.6mm

Maximum Operating Temperature

+100°C

Length

17.7mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)

Stock information temporarily unavailable.

BD 4.125

BD 0.825 Each (In a Bag of 5) (Exc. Vat)

BD 4.537

BD 0.907 Each (In a Bag of 5) (inc. VAT)

Schaffner 27 mH 0.5 A Common Mode Choke 1.2Ω

BD 4.125

BD 0.825 Each (In a Bag of 5) (Exc. Vat)

BD 4.537

BD 0.907 Each (In a Bag of 5) (inc. VAT)

Schaffner 27 mH 0.5 A Common Mode Choke 1.2Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 20BD 0.825BD 4.125
25 - 45BD 0.704BD 3.520
50 - 95BD 0.622BD 3.108
100 - 245BD 0.539BD 2.695
250+BD 0.506BD 2.530

Technical Document

Specifications

Inductance

27 mH

Series

RN

Test Frequency

10 kHz

DC Resistance

1.2Ω

Maximum Current

0.5 A

Dimensions

17.7 x 17.1 x 12.6mm

Operating Temperature Range

-40°C → +100°C

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

17.1mm

Minimum Operating Temperature

-40°C

Height

12.6mm

Maximum Operating Temperature

+100°C

Length

17.7mm

Product details

Schaffner RN Series Common Mode Chokes

Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.

Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small compact design
High saturation resistance and excellent thermal behaviour

Approvals

UL recognised

Schaffner Leaded Inductors (Chokes)