Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schaffner 700 μH -30 → +50% Current Compensated Choke, 4A Idc, 27mΩ Rdc, RN

RS Stock No.: 219-3261Brand: SchaffnerManufacturers Part No.: RN112-4-02
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

700 μH

Maximum dc Current

4A

Mounting Type

Radial

Maximum DC Resistance

27mΩ

Tolerance

-30 → +50%

Length

18mm

Depth

17.4mm

Height

12.9mm

Dimensions

18 x 17.4 x 12.9mm

Lead Pitch

15mm

Series

RN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
BD 4.106Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Schaffner 700 μH -30 → +50% Current Compensated Choke, 4A Idc, 27mΩ Rdc, RN
Select packaging type

P.O.A.

Schaffner 700 μH -30 → +50% Current Compensated Choke, 4A Idc, 27mΩ Rdc, RN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
BD 4.106Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Inductance

700 μH

Maximum dc Current

4A

Mounting Type

Radial

Maximum DC Resistance

27mΩ

Tolerance

-30 → +50%

Length

18mm

Depth

17.4mm

Height

12.9mm

Dimensions

18 x 17.4 x 12.9mm

Lead Pitch

15mm

Series

RN

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

PC Pin

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 2 x 700 μH 4 A Common Mode Choke 27mΩ 250V
BD 4.106Each (In a Pack of 5) (Exc. Vat)