Technical Document
Specifications
Brand
SchaffnerMaximum Voltage Rating
400 V ac
Series
RWK 305
Maximum Current Rating
17A
Switching Frequency
2 → 16kHz
Dimensions
80 x 125 x 140mm
Depth
80mm
Height
140mm
Length
125mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Product details
Three Phase dv/dt Reactor
Reduction of excessive dv/dt
Protection of the motor windings
Less disturbances of neighbouring equipment
BD 109.901
BD 109.901 Each (Exc. Vat)
BD 120.891
BD 120.891 Each (inc. VAT)
1
BD 109.901
BD 109.901 Each (Exc. Vat)
BD 120.891
BD 120.891 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 109.901 |
5 - 9 | BD 101.431 |
10 - 24 | BD 98.752 |
25+ | BD 96.976 |
Technical Document
Specifications
Brand
SchaffnerMaximum Voltage Rating
400 V ac
Series
RWK 305
Maximum Current Rating
17A
Switching Frequency
2 → 16kHz
Dimensions
80 x 125 x 140mm
Depth
80mm
Height
140mm
Length
125mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-25°C
Product details
Three Phase dv/dt Reactor
Reduction of excessive dv/dt
Protection of the motor windings
Less disturbances of neighbouring equipment