Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 282-6354Brand: SchmersalManufacturers Part No.: 101083092
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

BD 50.738

BD 50.738 Each (Exc. Vat)

BD 55.812

BD 55.812 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc

BD 50.738

BD 50.738 Each (Exc. Vat)

BD 55.812

BD 55.812 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 5 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

36mm

Mounting Type

Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

700Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

700 Hz

Series

IFL

Country of Origin

Germany