Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 282-6389Brand: SchmersalManufacturers Part No.: IFL 8-18-10P
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

BD 44.324

BD 44.324 Each (Exc. Vat)

BD 48.756

BD 48.756 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc

BD 44.324

BD 44.324 Each (Exc. Vat)

BD 48.756

BD 48.756 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

53mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany