Schmersal SRB E, Multi-function, Double Elevation SRB-E Two Hand Control Safety Relay, 24V dc, Single/Dual-Channel, 2

RS Stock No.: 146-5870Brand: SchmersalManufacturers Part No.: 103007221
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Automatic

Range

SRB E, Multi-function, Double Elevation

Safety Category ISO 13849-1

1

Safety Category (ISO 13849-1)

1

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In, Screw

Series

SRB-E

Width

115mm

Depth

98mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany

Stock information temporarily unavailable.

BD 243.903

BD 243.903 Each (Exc. Vat)

BD 268.293

BD 268.293 Each (inc. VAT)

Schmersal SRB E, Multi-function, Double Elevation SRB-E Two Hand Control Safety Relay, 24V dc, Single/Dual-Channel, 2

BD 243.903

BD 243.903 Each (Exc. Vat)

BD 268.293

BD 268.293 Each (inc. VAT)

Schmersal SRB E, Multi-function, Double Elevation SRB-E Two Hand Control Safety Relay, 24V dc, Single/Dual-Channel, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

1, 2

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Reset Method

Automatic

Range

SRB E, Multi-function, Double Elevation

Safety Category ISO 13849-1

1

Safety Category (ISO 13849-1)

1

PL ISO 13849-1

e

PL (ISO 13849-1)

e

SIL IEC 61508

3

SIL (IEC 61508)

3

Terminal Type

Plug In, Screw

Series

SRB-E

Width

115mm

Depth

98mm

Performance Level

e

Length

22.5mm

Country of Origin

Germany