Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, Screw

RS Stock No.: 146-5811Brand: SchmersalManufacturers Part No.: RSS16-I2-D-R-SK
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

Screw

Actuator Type

Flat

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

15 mm, 12 (On) mm, 30 (Off) mm

Series

RSS16

IP Rating

IP65, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Depth

30mm

Standards Met

CE, cULus, EAC, TUV

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 124.426

BD 124.426 Each (Exc. Vat)

BD 136.869

BD 136.869 Each (inc. VAT)

Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, Screw

BD 124.426

BD 124.426 Each (Exc. Vat)

BD 136.869

BD 136.869 Each (inc. VAT)

Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

26.4V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Connection Type

Screw

Actuator Type

Flat

Sensor Principle

RFID

Actuator Included

Yes

Switching Distance

15 mm, 12 (On) mm, 30 (Off) mm

Series

RSS16

IP Rating

IP65, IP67

Supply Current

2100mA

Length

91mm

Width

52mm

Depth

30mm

Standards Met

CE, cULus, EAC, TUV

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more