Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal SLB440-ER Series Schmersal Light Beam Safety Light Barrier, 1 Beam(s), 15m Max Range

RS Stock No.: 336-046Brand: SchmersalManufacturers Part No.: 103013522
View all in Light Detection and Ranging

Technical Document

Specifications

Range

Schmersal

Series

SLB440-ER

Component Type

Safety Light Barrier

Maximum Scanning Distance

15m

Minimum Scanning Distance

0.3m

Safety Type

4

Number Of Beams

1

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal SLB440-ER Series Schmersal Light Beam Safety Light Barrier, 1 Beam(s), 15m Max Range

P.O.A.

Schmersal SLB440-ER Series Schmersal Light Beam Safety Light Barrier, 1 Beam(s), 15m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Range

Schmersal

Series

SLB440-ER

Component Type

Safety Light Barrier

Maximum Scanning Distance

15m

Minimum Scanning Distance

0.3m

Safety Type

4

Number Of Beams

1

Country of Origin

Germany