Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal SLB240 Series Light Beam Sender, 1 Beam(s), 15m Max Range

RS Stock No.: 146-5815Brand: SchmersalManufacturers Part No.: SLB240-E-1-ST
brand-logo
View all in Light Detection and Ranging

Technical Document

Specifications

Series

SLB240

Component Type

Sender

Minimum Scanning Distance

300mm

Maximum Scanning Distance

15m

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Number Of Beams

1

Peak Wavelength

880nm

Maximum Response Time

22 ms

Terminal Type

M12 Plug

Dimensions

33 x 27.8 x 91 mm

Diameter

M12

Features

Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable

Length

33mm

Width

27.8mm

Height

91mm

Application

Body

Country of Origin

Germany

Stock information temporarily unavailable.

BD 156.167

BD 156.167 Each (Exc. Vat)

BD 171.784

BD 171.784 Each (inc. VAT)

Schmersal SLB240 Series Light Beam Sender, 1 Beam(s), 15m Max Range

BD 156.167

BD 156.167 Each (Exc. Vat)

BD 171.784

BD 171.784 Each (inc. VAT)

Schmersal SLB240 Series Light Beam Sender, 1 Beam(s), 15m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLB240

Component Type

Sender

Minimum Scanning Distance

300mm

Maximum Scanning Distance

15m

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

PL c

Number Of Beams

1

Peak Wavelength

880nm

Maximum Response Time

22 ms

Terminal Type

M12 Plug

Dimensions

33 x 27.8 x 91 mm

Diameter

M12

Features

Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Range 15 m, Safe OSSD Outputs to Plc, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable

Length

33mm

Width

27.8mm

Height

91mm

Application

Body

Country of Origin

Germany