Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Housing Material
Thermoplastic
Connection Type
M12
Installation Type
Non-Flush
Sensor Principle
RFID
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Germany
You may be interested in


Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, ScrewBrand: Schmersal
BD 136.869Each (Exc. Vat)
Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12Brand: Schmersal
BD 136.863Each (Exc. Vat)
Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, ScrewBrand: Schmersal
BD 115.828Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12
1
P.O.A.
Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in


Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, ScrewBrand: Schmersal
BD 136.869Each (Exc. Vat)
Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12Brand: Schmersal
BD 136.863Each (Exc. Vat)
Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, ScrewBrand: Schmersal
BD 115.828Each (Exc. Vat)
Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Housing Material
Thermoplastic
Connection Type
M12
Installation Type
Non-Flush
Sensor Principle
RFID
IP Rating
IP67
Length
37mm
Width
15mm
Country of Origin
Germany
You may be interested in


Schmersal RSS16 Series RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, ScrewBrand: Schmersal
BD 136.869Each (Exc. Vat)
Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, M12Brand: Schmersal
BD 136.863Each (Exc. Vat)
Schmersal RSS16 Series Non-Flush RFID Non-Contact Safety Switch, 26.4V dc, Reinforced Thermoplastic Housing, ScrewBrand: Schmersal
BD 115.828Each (Exc. Vat)