Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12

RS Stock No.: 247-2111Brand: SchmersalManufacturers Part No.: 103044825
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Thermoplastic

Connection Type

M12

Installation Type

Non-Flush

Sensor Principle

RFID

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12

P.O.A.

Schmersal Non-Flush RFID Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Thermoplastic

Connection Type

M12

Installation Type

Non-Flush

Sensor Principle

RFID

Country of Origin

Germany