Technical Document
Specifications
Brand
SchmersalAccessory Type
Actuator
For Use With
AZ 15 Safety Switch
Actuator Type
Standard
Country of Origin
Germany
Product details
AZ16, Standard
Standard, simple machine guard safety switch
Housing has 4 entry points - front, rear and 2 at top
Not sensitive to dirty conditions by virtue of patented roller system
Multiple coding
IP67 protection
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-15
Interlock Switch
BD 5.418
BD 5.418 Each (Exc. Vat)
BD 5.960
BD 5.960 Each (inc. VAT)
1
BD 5.418
BD 5.418 Each (Exc. Vat)
BD 5.960
BD 5.960 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalAccessory Type
Actuator
For Use With
AZ 15 Safety Switch
Actuator Type
Standard
Country of Origin
Germany
Product details
AZ16, Standard
Standard, simple machine guard safety switch
Housing has 4 entry points - front, rear and 2 at top
Not sensitive to dirty conditions by virtue of patented roller system
Multiple coding
IP67 protection
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-15