Schmersal AZ15 Safety Interlock Switch, 1NC, Keyed, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 625-0374Brand: SchmersalManufacturers Part No.: AZ15ZVRK-M20
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC

Safety Contacts

NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ15

Depth

75mm

Length

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

BD 34.842

BD 34.842 Each (Exc. Vat)

BD 38.326

BD 38.326 Each (inc. VAT)

Schmersal AZ15 Safety Interlock Switch, 1NC, Keyed, Glass Fibre Reinforced Thermoplastic

BD 34.842

BD 34.842 Each (Exc. Vat)

BD 38.326

BD 38.326 Each (inc. VAT)

Schmersal AZ15 Safety Interlock Switch, 1NC, Keyed, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

1NC

Safety Contacts

NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ15

Depth

75mm

Length

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C