Schmersal AZ16 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 623-3048Brand: SchmersalManufacturers Part No.: AZ16-02ZVRK-M20-2254
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ16

Depth

30mm

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.490

BD 28.490 Each (Exc. Vat)

BD 31.339

BD 31.339 Each (inc. VAT)

Schmersal AZ16 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Thermoplastic

BD 28.490

BD 28.490 Each (Exc. Vat)

BD 31.339

BD 31.339 Each (inc. VAT)

Schmersal AZ16 Safety Interlock Switch, 2NC, Keyed, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Keyed

Normal State Configuration

2NC

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Connection Type

M20

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Number of Head Directions

3

Series

AZ16

Depth

30mm

Length

90mm

Width

52mm

Maximum Operating Temperature

+80°C

Maximum Current

4A

Minimum Operating Temperature

-30°C

Country of Origin

Germany