Technical Document
Specifications
Brand
SchmersalLock Style
Keyed
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Depth
30mm
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Minimum Operating Temperature
-30°C
BD 40.970
BD 40.970 Each (Exc. Vat)
BD 45.067
BD 45.067 Each (inc. VAT)
1
BD 40.970
BD 40.970 Each (Exc. Vat)
BD 45.067
BD 45.067 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalLock Style
Keyed
Normal State Configuration
2NC
Safety Contacts
2NC
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Connection Type
M20
Housing Material
Glass Fibre Reinforced Thermoplastic
IP Rating
IP67
Number of Head Directions
3
Series
AZ16
Depth
30mm
Length
90mm
Width
52mm
Maximum Operating Temperature
+80°C
Maximum Current
4A
Minimum Operating Temperature
-30°C