Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Key, Glass Fibre Reinforced Thermoplastic

RS Stock No.: 285-2948Brand: SchmersalManufacturers Part No.: AZ16-12 ZVRK+2053/B1
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ16

Auxiliary Contacts

NO

Minimum Operating Temperature

-30°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

90mm

Maximum Current

4A

Product details

Interlock Switch

Stock information temporarily unavailable.

P.O.A.

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Key, Glass Fibre Reinforced Thermoplastic

P.O.A.

Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Key, Glass Fibre Reinforced Thermoplastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lock Style

Key

Normal State Configuration

2NC/1NO

Safety Contacts

2NC

Maximum AC Voltage

230V

Maximum DC Voltage

24V

Housing Material

Glass Fibre Reinforced Thermoplastic

IP Rating

IP67

Series

AZ16

Auxiliary Contacts

NO

Minimum Operating Temperature

-30°C

Depth

30mm

Width

52mm

Maximum Operating Temperature

+80°C

Length

90mm

Maximum Current

4A

Product details

Interlock Switch