Switch interlock guard 1 N/O+2 N/C
Technical Document
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
NO/2NC
Actuator Included
Yes
Safety Contacts
NO/2NC
Maximum AC Voltage
230V
Housing Material
Plastic
IP Rating
IP67
Number of Head Directions
4
Dimensions
90 x 52 x 30mm
Depth
30mm
Width
52mm
Length
90mm
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
BD 35.035Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Switch interlock guard 1 N/O+2 N/C
1
P.O.A.
Switch interlock guard 1 N/O+2 N/C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
BD 35.035Each (Exc. Vat)
Technical Document
Specifications
Brand
SchmersalLock Style
Key
Normal State Configuration
NO/2NC
Actuator Included
Yes
Safety Contacts
NO/2NC
Maximum AC Voltage
230V
Housing Material
Plastic
IP Rating
IP67
Number of Head Directions
4
Dimensions
90 x 52 x 30mm
Depth
30mm
Width
52mm
Length
90mm
You may be interested in
Schmersal AZ16 Safety Interlock Switch, 2NC/1NO, Keyed, Glass Fibre Reinforced ThermoplasticBrand: Schmersal
BD 35.035Each (Exc. Vat)