Technical Document
Specifications
Brand
SchmersalAccessory Type
Actuator
For Use With
AZM 161 Safety Switch
Actuator Type
Standard
Material
Stainless Steel
Country of Origin
Germany
Product details
AZM161, Manual Release
Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19
BD 6.776
BD 6.776 Each (Exc. Vat)
BD 7.454
BD 7.454 Each (inc. VAT)
1
BD 6.776
BD 6.776 Each (Exc. Vat)
BD 7.454
BD 7.454 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalAccessory Type
Actuator
For Use With
AZM 161 Safety Switch
Actuator Type
Standard
Material
Stainless Steel
Country of Origin
Germany
Product details
AZM161, Manual Release
Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19