Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NC/2NO

RS Stock No.: 617-5065Brand: SchmersalManufacturers Part No.: AZM 161SK-12/12RK-024
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 161

Actuator Included

No

Safety Contacts

4NC

Conduit Entry

M16

Normal State Configuration

4NC/2NO

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Power Consumption

10W

Depth

130mm

Length

90mm

Width

30mm

Safety Contacts

4NC

Country of Origin

Germany

Product details

AZM161, Manual Release

Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19

Stock information temporarily unavailable.

BD 162.872

BD 162.872 Each (Exc. Vat)

BD 179.159

BD 179.159 Each (inc. VAT)

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NC/2NO

BD 162.872

BD 162.872 Each (Exc. Vat)

BD 179.159

BD 179.159 Each (inc. VAT)

Schmersal AZM 161 Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, 4NC/2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V ac/dc

Series

AZM 161

Actuator Included

No

Safety Contacts

4NC

Conduit Entry

M16

Normal State Configuration

4NC/2NO

Auxiliary Contacts

2NO

Housing Material

Plastic

IP Rating

IP67

Power Consumption

10W

Depth

130mm

Length

90mm

Width

30mm

Safety Contacts

4NC

Country of Origin

Germany

Product details

AZM161, Manual Release

Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force

Approvals

BG, UL, CSA

Standards

IEC/EN60947-5-1, BG-GS-ET-19