Technical Document
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac, 230V ac
Series
AZM 161
Actuator Included
No
Safety Contacts
4NC
Conduit Entry
M16
Auxiliary Contacts
2NO
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
230V ac
Depth
130mm
Maximum DC Voltage
24V dc
Length
90mm
Width
30mm
Power Consumption
10W
Country of Origin
Germany
Product details
AZM161, Manual Release
Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19
BD 161.260
BD 161.260 Each (Exc. Vat)
BD 177.386
BD 177.386 Each (inc. VAT)
1
BD 161.260
BD 161.260 Each (Exc. Vat)
BD 177.386
BD 177.386 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Unlock
Supply Voltage
110V ac, 230V ac
Series
AZM 161
Actuator Included
No
Safety Contacts
4NC
Conduit Entry
M16
Auxiliary Contacts
2NO
Housing Material
Plastic
IP Rating
IP67
Maximum AC Voltage
230V ac
Depth
130mm
Maximum DC Voltage
24V dc
Length
90mm
Width
30mm
Power Consumption
10W
Country of Origin
Germany
Product details
AZM161, Manual Release
Double insulated thermoplastic enclosures with screw terminals and 6 contacts
Manual release in the case of power failure - see accessories for M5 release key
Actuating play 5.5mm in direction of actuation
30N latching force
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-1, BG-GS-ET-19