Technical Document
Specifications
Brand
SchmersalMaterial
Glass Fibre Reinforced Thermoplastic, Plastic
Contact Configuration
1NO
Connector Type
Screw
Contact Configuration
SPST
For Use With
NDR E-Stop
Country of Origin
Germany
Product details
NDR Series Emergency Stop Push Buttons
This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.
Approvals
BG, USA/CAN
Standards
IEC/EN 60947-1, EN 60947-5-1
Approvals
BG, USA/CAN
Standards
IEC/EN 60947-1, EN 60947-5-1
BD 7.140
BD 7.140 Each (Exc. Vat)
BD 7.854
BD 7.854 Each (inc. VAT)
1
BD 7.140
BD 7.140 Each (Exc. Vat)
BD 7.854
BD 7.854 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalMaterial
Glass Fibre Reinforced Thermoplastic, Plastic
Contact Configuration
1NO
Connector Type
Screw
Contact Configuration
SPST
For Use With
NDR E-Stop
Country of Origin
Germany
Product details
NDR Series Emergency Stop Push Buttons
This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.
Approvals
BG, USA/CAN
Standards
IEC/EN 60947-1, EN 60947-5-1
Approvals
BG, USA/CAN
Standards
IEC/EN 60947-1, EN 60947-5-1