Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal Rectangular Magnetic Proximity Sensor, 2NC, 250V ac, 3A

RS Stock No.: 284-0257Brand: SchmersalManufacturers Part No.: EX-BN 20-02Z-3G/D
brand-logo
View all in Magnetic Proximity Switches

Technical Document

Specifications

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Pole and Throw Configuration

2NC

Normal State Configuration

2NC

Maximum Current

3A

Maximum AC Voltage

250V ac

Country of Origin

Germany

Stock information temporarily unavailable.

BD 146.558

BD 146.558 Each (Exc. Vat)

BD 161.214

BD 161.214 Each (inc. VAT)

Schmersal Rectangular Magnetic Proximity Sensor, 2NC, 250V ac, 3A

BD 146.558

BD 146.558 Each (Exc. Vat)

BD 161.214

BD 161.214 Each (inc. VAT)

Schmersal Rectangular Magnetic Proximity Sensor, 2NC, 250V ac, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Switch Shape

Rectangular

Switch Type

Magnetic Reed Contact

Pole and Throw Configuration

2NC

Normal State Configuration

2NC

Maximum Current

3A

Maximum AC Voltage

250V ac

Country of Origin

Germany