Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 470-4380Brand: SchmersalManufacturers Part No.: IFL-2-8M-10P
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

8mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Standards Met

CE, EN 60947-5-2

Series

IFL

Short Circuit Overload Protection

Yes

Product details

Inductive proximity switch, flush, PNP

Flush-mountable
PNP type
NOC function

Stock information temporarily unavailable.

BD 64.784

BD 64.784 Each (Exc. Vat)

BD 71.262

BD 71.262 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc

BD 64.784

BD 64.784 Each (Exc. Vat)

BD 71.262

BD 71.262 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

42mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Depth

8mm

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

3kHz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

3 kHz

Standards Met

CE, EN 60947-5-2

Series

IFL

Short Circuit Overload Protection

Yes

Product details

Inductive proximity switch, flush, PNP

Flush-mountable
PNP type
NOC function