Schmersal Elan Series White Illuminated Push Button Head, 22mm Cutout, IP69K

RS Stock No.: 487-9490Brand: SchmersalManufacturers Part No.: NDL WS
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Series

Elan

Cutout Diameter

22mm

Push Button Colour

White

Push Button Style

Round

Push Button Material

ABS

IP Rating

IP69K

Push Button Diameter

44.5mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Product details

Push buttons and illuminated buttons, hygiene-‑compliant

Features

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Max. 2 switching elements per unit

Push buttons

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry

Illuminated push button

Please order switching and light elements separately

You may be interested in

BD 23.254

BD 23.254 Each (Exc. Vat)

BD 25.579

BD 25.579 Each (inc. VAT)

Schmersal Elan Series White Illuminated Push Button Head, 22mm Cutout, IP69K

BD 23.254

BD 23.254 Each (Exc. Vat)

BD 25.579

BD 25.579 Each (inc. VAT)

Schmersal Elan Series White Illuminated Push Button Head, 22mm Cutout, IP69K

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9BD 23.254
10 - 14BD 22.539
15+BD 21.334
You may be interested in

Technical Document

Specifications

Series

Elan

Cutout Diameter

22mm

Push Button Colour

White

Push Button Style

Round

Push Button Material

ABS

IP Rating

IP69K

Push Button Diameter

44.5mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+80°C

Product details

Push buttons and illuminated buttons, hygiene-‑compliant

Features

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Max. 2 switching elements per unit

Push buttons

Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry

Illuminated push button

Please order switching and light elements separately

You may be interested in