Technical Document
Specifications
Product details
Emergency stop pushbutton, hygiene-compliant
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Emergency stop pushbutton
Red mushroom head, Ø 50 mm
Pull-actuated lock release of device head
Up to 3 contact elements (RS stock no. 487-9737) can be fitted
Emergency stop switch sign
Stainless steel, Ø 70 mm
Standards
EN 418, EN 60947-5-5
BD 10.258
BD 10.258 Each (Exc. Vat)
BD 11.284
BD 11.284 Each (inc. VAT)
1
BD 10.258
BD 10.258 Each (Exc. Vat)
BD 11.284
BD 11.284 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 10.258 |
15 - 24 | BD 9.713 |
25+ | BD 9.405 |
Technical Document
Specifications
Product details
Emergency stop pushbutton, hygiene-compliant
Suitable for hygiene-compliant applications:
- Food production
- Beverages industry
- Pharmacy/cosmetics
- Tobacco industry
Emergency stop pushbutton
Red mushroom head, Ø 50 mm
Pull-actuated lock release of device head
Up to 3 contact elements (RS stock no. 487-9737) can be fitted
Emergency stop switch sign
Stainless steel, Ø 70 mm
Standards
EN 418, EN 60947-5-5