TVS 521 Safety Hinge Switch, 2NC/2NO, M16 x 1.5

RS Stock No.: 742-0729Brand: SchmersalManufacturers Part No.: TV8S 521-02/20Z
brand-logo
View all in Hinge Switches

Technical Document

Specifications

Series

TVS 521

Lock Style

Hinge

Normal State Configuration

2NC/2NO

Maximum Current

1 A dc, 4 A ac

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

2

Size of Cable Entries

M16 x 1.5

Conduit Entry

M16

Trigger Angle Range

14°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

TV8S 521 Safety Switch for Hinged Guards

These safety switches are designed for position monitoring on hinged guard doors. Due to the nature of how this particular hinged guard door switch functions the switch and guard door hinges are indepedant from each other via a universal joint K1 (Please see RS stock number 742-0732). These hinged guard door switches can be easily mounted to standard rail systems, allowing quick installation. They are also designed to operate with a positive break N/C contacts on either left or right opening doors, increasing the application flexibility.

Resistant metal enclosure
Good resistance to oil and petroleum spirit
Mounting independent of hinge
Dimensions: 92 mm x 81,5 mm x 27 mm
Variable mounting on hinged side
Rail-mounting possible with slot nuts
2-channel, alternating monitoring
Actuator shaft can be turned 360°
For left or right hinged doors
Push-in system (toothed shaft)
2 cable entries M 16 x 1.5
2 switches in one enclosure

Approvals

BG, USA/CAN, CCC

Standards

EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-15

Hinge Switch

You may be interested in
Schmersal TVS 410 Hinge Switch, 2NO/2NC
BD 142.719Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

TVS 521 Safety Hinge Switch, 2NC/2NO, M16 x 1.5

P.O.A.

TVS 521 Safety Hinge Switch, 2NC/2NO, M16 x 1.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Schmersal TVS 410 Hinge Switch, 2NO/2NC
BD 142.719Each (Exc. Vat)

Technical Document

Specifications

Series

TVS 521

Lock Style

Hinge

Normal State Configuration

2NC/2NO

Maximum Current

1 A dc, 4 A ac

Maximum ac Voltage

230V

Maximum dc Voltage

24V

Number of Cable Entries

2

Size of Cable Entries

M16 x 1.5

Conduit Entry

M16

Trigger Angle Range

14°

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Product details

TV8S 521 Safety Switch for Hinged Guards

These safety switches are designed for position monitoring on hinged guard doors. Due to the nature of how this particular hinged guard door switch functions the switch and guard door hinges are indepedant from each other via a universal joint K1 (Please see RS stock number 742-0732). These hinged guard door switches can be easily mounted to standard rail systems, allowing quick installation. They are also designed to operate with a positive break N/C contacts on either left or right opening doors, increasing the application flexibility.

Resistant metal enclosure
Good resistance to oil and petroleum spirit
Mounting independent of hinge
Dimensions: 92 mm x 81,5 mm x 27 mm
Variable mounting on hinged side
Rail-mounting possible with slot nuts
2-channel, alternating monitoring
Actuator shaft can be turned 360°
For left or right hinged doors
Push-in system (toothed shaft)
2 cable entries M 16 x 1.5
2 switches in one enclosure

Approvals

BG, USA/CAN, CCC

Standards

EN ISO 13849-1, EN 60947-5-1, BG-GS-ET-15

Hinge Switch

You may be interested in
Schmersal TVS 410 Hinge Switch, 2NO/2NC
BD 142.719Each (Exc. Vat)